ERJP14F1430U vs AF1210FR-07143RL feature comparison

ERJP14F1430U Panasonic Electronic Components

Buy Now Datasheet

AF1210FR-07143RL YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP YAGEO CORP
Package Description CHIP SMT, 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Description PANASONIC - ERJP14F1430U - RES, 143R, 1%, 0.5W, 1210, THICK FILM
Samacsys Manufacturer Panasonic
Samacsys Modified On 2023-03-07 09:42:20
Total Weight 15.9252
Category CO2 Kg 4.54 4.54
CO2 72.300408
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2024-01-23 2023-06-14
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 13463-67-7, 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.22
Qualifications AEC-Q200 AEC-Q200
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.57 mm
Package Length 3.2 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method TR, EMBOSSED, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200, IEC60115-8 AEC-Q200
Resistance 143 Ω 143 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
EFUP 10
Additional Feature ANTI-SULFUR

Compare ERJP14F1430U with alternatives

Compare AF1210FR-07143RL with alternatives