ERJH2RF21R5X vs RC73A2Z21R5FTF feature comparison

ERJH2RF21R5X Panasonic Electronic Components

Buy Now Datasheet

RC73A2Z21R5FTF SMEC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
Package Description CHIP CHIP, LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer Panasonic
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Punched Paper TR, CARDBOARD
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 105 °C 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 21.5 Ω 21.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ERJH2RF21R5X with alternatives

Compare RC73A2Z21R5FTF with alternatives