ERJH2RF1242X vs CR0402-16W-1242FB feature comparison

ERJH2RF1242X Panasonic Electronic Components

Buy Now Datasheet

CR0402-16W-1242FB VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Panasonic
Construction Rectangular RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Punched Paper Bulk
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 105 °C 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare ERJH2RF1242X with alternatives

Compare CR0402-16W-1242FB with alternatives