ERJH2RF1071X
vs
CR0402-16W-1071FSNB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Panasonic
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Punched Paper
Bulk
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
105 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1070 Ω
1070 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e3
Series
CR0402-16W(D,F TOL)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare ERJH2RF1071X with alternatives
Compare CR0402-16W-1071FSNB with alternatives