ERJ8GEJ392V vs CR1206-JW-392EPF feature comparison

ERJ8GEJ392V Panasonic Electronic Components

Buy Now Datasheet

CR1206-JW-392EPF Bourns Inc

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Active
PANASONIC CORP BOURNS INC
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200, IEC60115-8
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1

Compare ERJ8GEJ392V with alternatives

Compare CR1206-JW-392EPF with alternatives