ERJ6GEJ470V vs 0805S8J0470C5E feature comparison

ERJ6GEJ470V Panasonic Electronic Components

Buy Now Datasheet

0805S8J0470C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
PANASONIC CORP ROYAL ELECTRONIC FTY CO LTD
SMT, 0805
compliant compliant
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PUNCHED PAPER, 7 INCH
0.125 W 0.125 W
70 °C
AEC-Q200, IEC60115-8
47 Ω 47 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
150 V 150 V
1 1
0805(1/8WS,GJ TOL)

Compare ERJ6GEJ470V with alternatives

Compare 0805S8J0470C5E with alternatives