ERJ6ENF9313V vs 0805WAF9313B1E feature comparison

ERJ6ENF9313V Panasonic Electronic Components

Buy Now Datasheet

0805WAF9313B1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes
Active Obsolete
PANASONIC CORP ROYAL ELECTRONIC FTY CO LTD
SMT, 0805
compliant compliant
61 Weeks, 1 Day
Panasonic
IEC60115-8, PRECISION
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PUNCHED, 7 INCH
0.125 W 0.1 W
70 °C
AEC-Q200
931000 Ω 931000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
1% 1%
150 V 150 V
1 1
EAR99
0805(1/10W,F TOL)

Compare ERJ6ENF9313V with alternatives

Compare 0805WAF9313B1E with alternatives