ERJ3EKF5492V
vs
CRCW060354K9FKTB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANASONIC CORP
VISHAY DRALORIC
Package Description
SMT, 0603
CHIP, LEAD/HALOGEN FREE
Reach Compliance Code
compliant
compliant
Factory Lead Time
37 Weeks
Samacsys Description
Panasonic E96 Series Precision Thick Film Surface Mount Fixed Resistor 0603 Case 54.9kΩ ±1% 0.1W ±100ppm/°C
Samacsys Manufacturer
Panasonic
Samacsys Modified On
2023-03-07 10:41:09
Total Weight
2.159409
Category CO2 Kg
4.54
4.54
CO2
9.803716860000002
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
2011-12-19
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1317-36-8, 7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q200
AEC-Q200
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
54900 Ω
54900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8533.21.00.30
Manufacturer Series
CRCW
Compare ERJ3EKF5492V with alternatives
Compare CRCW060354K9FKTB with alternatives