ERJ2RKF8662X vs CR-02FPA--86K6 feature comparison

ERJ2RKF8662X Panasonic Electronic Components

Buy Now Datasheet

CR-02FPA--86K6 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
PANASONIC CORP VIKING TECH CORP
SMT, 0402 CHIP
compliant compliant
20 Weeks
Panasonic
IEC60115-8, PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PUNCHED, 7 INCH TR, PAPER, 10 INCH
0.1 W 0.125 W
70 °C 70 °C
AEC-Q200
86600 Ω 86600 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
EAR99
8533.21.00.30

Compare ERJ2RKF8662X with alternatives

Compare CR-02FPA--86K6 with alternatives