ERJ2GEJ624X
vs
CRCW0402620KJNTD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
20 Weeks
14 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200, IEC60115-8
AEC-Q200
Resistance
620000 Ω
620000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
RATED AC VOLTAGE (V): 50
Compare ERJ2GEJ624X with alternatives
Compare CRCW0402620KJNTD with alternatives