ERJ1GN0R00C vs CR05-000-ZS feature comparison

ERJ1GN0R00C Panasonic Electronic Components

Buy Now Datasheet

CR05-000-ZS ASJ Holdings Limited

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
PANASONIC CORP ASJ PTE LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
25 Weeks, 3 Days
Panasonic
RATED CURRENT: 0.5A CURRENT RATING: 0.5A
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PRESSED PAPER, 7 INCH TR, Punched Paper, 7 Inch
0.05 W 0.05 W
70 °C 70 °C
IEC60115-8 AEC-Q200
JUMPER JUMPER
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 1

Compare ERJ1GN0R00C with alternatives

Compare CR05-000-ZS with alternatives