ERJ12SF3653U vs MC2010P-3653-FB101W feature comparison

ERJ12SF3653U Panasonic Electronic Components

Buy Now Datasheet

MC2010P-3653-FB101W RCD Components Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Not Recommended Active
PANASONIC CORP RCD COMPONENTS INC
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
22 Weeks
Panasonic
IEC60115-8, PRECISION PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
5 mm 5 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.6 mm
TR, EMBOSSED, 7 INCH BULK
0.75 W 0.75 W
70 °C
AEC-Q200
365000 Ω 365000 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare ERJ12SF3653U with alternatives

Compare MC2010P-3653-FB101W with alternatives