ERG81
vs
USD550E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FUJI ELECTRIC CO LTD
MICROSEMI CORP
Package Description
O-MUPM-D1
O-MUPM-D1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
800 A
1000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Output Current-Max
60 A
75 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Case Connection
CATHODE
Forward Voltage-Max (VF)
0.68 V
JEDEC-95 Code
DO-203AB
Operating Temperature-Max
175 °C
Reverse Current-Max
20000 µA
Compare ERG81 with alternatives
Compare USD550E3 with alternatives