ERF8-060-09.0-L-DV-K-TR vs 176371-5 feature comparison

ERF8-060-09.0-L-DV-K-TR Samtec Inc

Buy Now Datasheet

176371-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET PLUG
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option LOCATING POSTS
Body Depth 0.492 inch
Body Length 3.547 inch
Contact Pattern RECTANGULAR
Contact Resistance 35 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Durability 2000 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.05 inch
Number Of PCB Rows 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Plating Thickness 12u inch
Polarization Key D-SHAPE
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.122 inch

Compare ERF8-060-09.0-L-DV-K-TR with alternatives

Compare 176371-5 with alternatives