ERF8-040-09.0-S-DV-L-TR Samtec IncBuy Now Datasheet |
ERF8-040-09.0-L-DV-TR Samtec IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | SAMTEC | SAMTEC |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Mating | GOLD OVER NICKEL | GOLD (10) OVER NICKEL (50) |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | Matte Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | FEMALE | FEMALE |
Contact Material | BERYLLIUM COPPER | BERYLLIUM COPPER |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e3 |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 0.8 mm | 0.8 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 80 | 80 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
Factory Lead Time | 2 Weeks, 6 Days | |