ERF5-005-05.0-L-DV-FL-TR vs CPB0710-0250F feature comparison

ERF5-005-05.0-L-DV-FL-TR Samtec Inc

Buy Now Datasheet

CPB0710-0250F SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC SMK CORP
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.4 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Additional Feature LOW PROFILE
Contact Finish Termination GOLD
JESD-609 Code e4

Compare ERF5-005-05.0-L-DV-FL-TR with alternatives

Compare CPB0710-0250F with alternatives