ERD24-06
vs
933206080113
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJI ELECTRIC CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
O-XUPM-D1
|
O-LALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LEAKAGE CURRENT IS NOT AT 25 DEG C
|
LOW LEAKAGE CURRENT
|
Application |
FAST RECOVERY POWER
|
GENERAL PURPOSE
|
Case Connection |
ANODE
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1 V
|
JESD-30 Code |
O-XUPM-D1
|
E-LALF-W2
|
Non-rep Pk Forward Current-Max |
120 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Output Current-Max |
12 A
|
0.8 A
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ROUND
|
ELLIPTICAL
|
Package Style |
POST/STUD MOUNT
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Current-Max |
5000 µA
|
1 µA
|
Reverse Recovery Time-Max |
0.3 µs
|
3 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
WIRE
|
Terminal Position |
UPPER
|
AXIAL
|
Base Number Matches |
1
|
1
|
Breakdown Voltage-Min |
|
650 V
|
Reference Standard |
|
IEC 134
|
Reverse Test Voltage |
|
600 V
|
Technology |
|
AVALANCHE
|
|
|
|
Compare ERD24-06 with alternatives
Compare 933206080113 with alternatives