ERC55365R00FHEK500 vs RNR55H3650FSRSL feature comparison

ERC55365R00FHEK500 Vishay Intertechnologies

Buy Now Datasheet

RNR55H3650FSRSL Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code unknown unknown
Factory Lead Time 50 Weeks
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 6.35 mm 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR, 7.5 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Resistance 365 Ω 365 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.90
JESD-609 Code e0
Reference Standard MIL-PRF-55182
Terminal Finish Tin/Lead (Sn/Pb)

Compare ERC55365R00FHEK500 with alternatives

Compare RNR55H3650FSRSL with alternatives