ERC552K0000DKEK600 vs RNC60K2001DMR36 feature comparison

ERC552K0000DKEK600 Vishay Intertechnologies

Buy Now Datasheet

RNC60K2001DMR36 Vishay Dale

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED Axial,
unknown unknown
50 Weeks
PRECISION PRECISION
Tubular Tubular
0.64 mm 0.64 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
2.46 mm 2.46 mm
7.11 mm 7.11 mm
TUBULAR PACKAGE
Axial Axial
BULK TR, 11.5 INCH
0.125 W 0.125 W
125 °C 125 °C
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
WIRE WIRE
0.5% 0.5%
250 V 250 V
1 2
No
EAR99
8533.21.00.90
e0
MIL-PRF-55182
Tin/Lead (Sn/Pb)

Compare ERC552K0000DKEK600 with alternatives

Compare RNC60K2001DMR36 with alternatives