ERC5524K300FHEA500 vs RNR55H2432FMR3665 feature comparison

ERC5524K300FHEA500 Vishay Intertechnologies

Buy Now Datasheet

RNR55H2432FMR3665 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED
unknown not_compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
50 Weeks
PRECISION PRECISION
Tubular Tubular
0.64 mm 0.64 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
2.39 mm 2.39 mm
6.35 mm 6.35 mm
TUBULAR PACKAGE
Axial Axial
TR TR, 11.5 INCH
0.1 W 0.1 W
125 °C 125 °C
24300 Ω 24300 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
WIRE WIRE
1% 1%
200 V 200 V
1 1
e0
MIL-PRF-55182
Tin/Lead (Sn/Pb)

Compare ERC5524K300FHEA500 with alternatives

Compare RNR55H2432FMR3665 with alternatives