ERC5524K300FHEA500 vs RNC55H2432FSR3865 feature comparison

ERC5524K300FHEA500 Vishay Intertechnologies

Buy Now Datasheet

RNC55H2432FSR3865 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED, ROHS COMPLIANT ,
unknown not_compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
50 Weeks 50 Weeks
PRECISION
Tubular Tubular
0.64 mm 0.64 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
2.39 mm 2.39 mm
6.35 mm 6.35 mm
TUBULAR PACKAGE
Axial Axial
TR TR
0.1 W 0.1 W
125 °C 125 °C
24300 Ω 24300 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
WIRE WIRE
1% 1%
200 V 200 V
1 2
e0
Tin/Lead (Sn/Pb)

Compare ERC5524K300FHEA500 with alternatives

Compare RNC55H2432FSR3865 with alternatives