ERC55165K00FHEK600
vs
RNR60H1653FSRSL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED, ROHS COMPLIANT
|
Axial,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Factory Lead Time |
35 Weeks
|
|
Additional Feature |
PRECISION
|
PRECISION
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.64 mm
|
0.64 mm
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
2.46 mm
|
2.46 mm
|
Package Length |
7.11 mm
|
7.11 mm
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
TR, 7.5 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Rated Temperature |
125 °C
|
125 °C
|
Resistance |
165000 Ω
|
165000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-PRF-55182
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare ERC55165K00FHEK600 with alternatives
Compare RNR60H1653FSRSL with alternatives