ERC509K2000DHEB500
vs
RNC50H9201DSB14
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
AXIAL LEADED
Reach Compliance Code
unknown
not_compliant
Factory Lead Time
50 Weeks
50 Weeks
Additional Feature
PRECISION
PRECISION
Construction
Tubular
Tubular
Lead Diameter
0.41 mm
0.41 mm
Lead Length
31.75 mm
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
1.78 mm
1.78 mm
Package Length
3.81 mm
3.81 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
125 °C
125 °C
Resistance
9200 Ω
9200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e0
Reference Standard
MIL-PRF-55182
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ERC509K2000DHEB500 with alternatives
Compare RNC50H9201DSB14 with alternatives