ERC507K0600DHEK500 vs RNR50H7061DRR3631 feature comparison

ERC507K0600DHEK500 Vishay Intertechnologies

Buy Now Datasheet

RNR50H7061DRR3631 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 50 Weeks
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.78 mm 1.78 mm
Package Length 3.81 mm 3.81 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR, 11.5 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 125 °C 125 °C
Resistance 7060 Ω 7060 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e0
Reference Standard MIL-PRF-55182
Terminal Finish Tin/Lead (Sn/Pb)

Compare ERC507K0600DHEK500 with alternatives

Compare RNR50H7061DRR3631 with alternatives