ERC504K0200BEEA500 vs RNC50J4021BSRE7 feature comparison

ERC504K0200BEEA500 Vishay Intertechnologies

Buy Now Datasheet

RNC50J4021BSRE7 Vishay Dale

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
unknown unknown
50 Weeks
PRECISION
Tubular
0.41 mm
31.75 mm
THROUGH HOLE MOUNT
2
175 °C
-65 °C
1.78 mm
3.81 mm
TUBULAR PACKAGE
Axial
TR
0.05 W
125 °C
4020 Ω
FIXED RESISTOR
NO
METAL FILM
25 ppm/°C
WIRE
0.1%
200 V
1 2

Compare ERC504K0200BEEA500 with alternatives