ERC503K2400BEEK500 vs RNC50J3241BSBSL feature comparison

ERC503K2400BEEK500 Vishay Intertechnologies

Buy Now Datasheet

RNC50J3241BSBSL Vishay Dale

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED, ROHS COMPLIANT Axial,
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
50 Weeks
PRECISION PRECISION
Tubular Tubular
0.41 mm 0.41 mm
31.75 mm 31.75 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
1.78 mm 1.78 mm
3.81 mm 3.81 mm
TUBULAR PACKAGE
Axial Axial
BULK BULK
0.05 W 0.05 W
125 °C 125 °C
3240 Ω 3240 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
WIRE WIRE
0.1% 0.1%
200 V 200 V
1 2
No
e0
MIL-PRF-55182
Tin/Lead (Sn/Pb)

Compare ERC503K2400BEEK500 with alternatives

Compare RNC50J3241BSBSL with alternatives