ERC5024K300FHEB500 vs RNC50H2432FSRE7 feature comparison

ERC5024K300FHEB500 Vishay Intertechnologies

Buy Now Datasheet

RNC50H2432FSRE7 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 50 Weeks 50 Weeks
Additional Feature PRECISION
Construction Tubular Tubular
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.78 mm 1.78 mm
Package Length 3.81 mm 3.81 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 125 °C 125 °C
Resistance 24300 Ω 24300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
JESD-609 Code e0
Reference Standard MIL-PRF-55182
Terminal Finish Tin/Lead (Sn/Pb)

Compare ERC5024K300FHEB500 with alternatives

Compare RNC50H2432FSRE7 with alternatives