ERC50140R00FHEK500
vs
RNC50H1400FSRE5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
50 Weeks
|
|
Additional Feature |
PRECISION
|
|
Construction |
Tubular
|
|
Lead Diameter |
0.41 mm
|
|
Lead Length |
31.75 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Diameter |
1.78 mm
|
|
Package Length |
3.81 mm
|
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.05 W
|
|
Rated Temperature |
125 °C
|
|
Resistance |
140 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
|
Temperature Coefficient |
50 ppm/°C
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
|
Working Voltage |
200 V
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ERC50140R00FHEK500 with alternatives