ERC50140R00FHEK500 vs RNC50H1400FRB14 feature comparison

ERC50140R00FHEK500 Vishay Intertechnologies

Buy Now Datasheet

RNC50H1400FRB14 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
unknown not_compliant
50 Weeks 50 Weeks
PRECISION PRECISION
Tubular Tubular
0.41 mm 0.41 mm
31.75 mm 31.75 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
1.78 mm 1.78 mm
3.81 mm 3.81 mm
TUBULAR PACKAGE
Axial Axial
BULK BULK
0.05 W 0.05 W
125 °C 125 °C
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
WIRE WIRE
1% 1%
200 V 200 V
1 2
e0
MIL-PRF-55182
Tin/Lead (Sn/Pb)

Compare ERC50140R00FHEK500 with alternatives

Compare RNC50H1400FRB14 with alternatives