ERC1206Y5V105Z16N vs 1206F0160105ZYB feature comparison

ERC1206Y5V105Z16N Evox Rifa / KEMET

Buy Now Datasheet

1206F0160105ZYB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer EVOX RIFA GROUP OYJ KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Precision and Pulse Applications
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm
Length 3.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style SMT
Packing Method TR, Embossed/Paper BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 16 V 16 V
Series ERC1206Y5V(16VDC)
Size Code 1206 1206
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C -82/+22% ppm/°C
Width 1.6 mm
Base Number Matches 2 1
HTS Code 8532.24.00.20
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish SILVER PALLADIUM
Terminal Shape WRAPAROUND

Compare 1206F0160105ZYB with alternatives