ERC1206NPO221J200C vs NMC-H1206NPO221J200TRP feature comparison

ERC1206NPO221J200C KEMET Corporation

Buy Now Datasheet

NMC-H1206NPO221J200TRP NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK CASSETTE TR, PAPER
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Rohs Code No
Height 1.5 mm
JESD-609 Code e0
Length 3.2 mm
Package Style SMT
Terminal Finish Tin/Lead (Sn/Pb)
Width 1.6 mm

Compare ERC1206NPO221J200C with alternatives

Compare NMC-H1206NPO221J200TRP with alternatives