ERC0805Y5V105Z25E vs GMC21Y5V105Z25NTTLF feature comparison

ERC0805Y5V105Z25E Evox Rifa / KEMET

Buy Now Datasheet

GMC21Y5V105Z25NTTLF Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ CAL-CHIP ELECTRONICS INC
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Precision and Pulse Applications
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm
Length 2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style SMT
Packing Method TR, Embossed/Paper TR, CARDBOARD/EMBOSSED PLASTIC
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 25 V 25 V
Series ERC0805Y5V(25VDC)
Size Code 0805 0805
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C -82/+22% ppm/°C
Width 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare GMC21Y5V105Z25NTTLF with alternatives