ERC0805NPO101J100N vs 500R15N101JP4A feature comparison

ERC0805NPO101J100N Evox Rifa / KEMET

Buy Now Datasheet

500R15N101JP4A Johanson Dielectrics Inc

Buy Now Datasheet
Yes Yes
Transferred Obsolete
EVOX RIFA GROUP OYJ JOHANSON DIELECTRICS INC
, 0805 , 0805
unknown compliant
EAR99 EAR99
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.6 mm
2 mm
Yes Yes
0.5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT
TR, Paper, 10 Inch BULK
5% 5%
100 V 50 V
ERC0805NPO(100VDC)
0805 0805
NP0 C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
1.25 mm
2 1
Yes
8532.24.00.20
e4
500R15N101JP4A
SURFACE MOUNT
RECTANGULAR PACKAGE
YES
Silver/Palladium (Ag/Pd)
WRAPAROUND

Compare 500R15N101JP4A with alternatives