ERA6ARB2212V vs BLU0805-2212-BT10Q feature comparison

ERA6ARB2212V Panasonic Electronic Components

Buy Now Datasheet

BLU0805-2212-BT10Q RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP RCD COMPONENTS INC
Package Description SMT, 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Punched Paper, 7 Inch TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200; IEC60115-8
Resistance 22100 Ω 22100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Additional Feature ULTRA PRECISION

Compare ERA6ARB2212V with alternatives

Compare BLU0805-2212-BT10Q with alternatives