ERA6AEB1273V vs TD05G1273AC feature comparison

ERA6AEB1273V Panasonic Electronic Components

Buy Now Datasheet

TD05G1273AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Punched Paper, 7 Inch BULK
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200; IEC60115-8
Resistance 127000 Ω 127000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare ERA6AEB1273V with alternatives

Compare TD05G1273AC with alternatives