ERA3ARW202V
vs
P0603Y2001BN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
CHIP, GREEN
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
Chip
JESD-609 Code
e3
e2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
1.6 mm
1.52 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, Punched Paper, 7 Inch
WAFFLE PACK
Rated Power Dissipation (P)
0.1 W
0.125 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200; IEC60115-8
MIL-PRF-55342G
Resistance
2000 Ω
2000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
TIN OVER NICKEL
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
9
Additional Feature
HIGH PRECISION, STANDARD: MIL-PRF-55342G
Compare ERA3ARW202V with alternatives
Compare P0603Y2001BN with alternatives