ERA2VRB5601X
vs
CR0402Y5601A-T10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.356 mm
Package Length
1 mm
1.016 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.508 mm
Packing Method
TR, PUNCHED, 7 INCH
TR
Rated Power Dissipation (P)
0.1 W
0.125 W
Rated Temperature
85 °C
70 °C
Reference Standard
IEC60115-8, AEC-Q200
AEC-Q200
Resistance
5600 Ω
5600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare ERA2VRB5601X with alternatives
Compare CR0402Y5601A-T10 with alternatives