ERA2VRB1741X vs CR0402Y1741A-T10 feature comparison

ERA2VRB1741X Panasonic Electronic Components

Buy Now Datasheet

CR0402Y1741A-T10 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP THIN FILM TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR ANTI-SULFUR, PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.356 mm
Package Length 1 mm 1.016 mm
Package Style SMT SMT
Package Width 0.5 mm 0.508 mm
Packing Method TR, PUNCHED, 7 INCH TR
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 85 °C 70 °C
Reference Standard IEC60115-8, AEC-Q200 AEC-Q200
Resistance 1740 Ω 1740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare ERA2VRB1741X with alternatives

Compare CR0402Y1741A-T10 with alternatives