ERA2ARC2801X
vs
CMF04022K80,25%10PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, Punched Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
2800 Ω
2800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Compare ERA2ARC2801X with alternatives
Compare CMF04022K80,25%10PPM/KNS with alternatives
CMF04022K80,25%10PPM/KNS vs CMF-K04022K80,25%10PPM/KNP10
CMF04022K80,25%10PPM/KNS vs CMF04022K80,25%10PPM/KNP10
CMF04022K80,25%10PPM/KNS vs CMF-K04022K80,25%10PPM/KNP20
CMF04022K80,25%10PPM/KNS vs CMP-N04022K80,25%10PPM/KNP20
CMF04022K80,25%10PPM/KNS vs CMP-N04022K80,25%10PPM/KNS
CMF04022K80,25%10PPM/KNS vs CMF-N04022K80,25%10PPM/KNS
CMF04022K80,25%10PPM/KNS vs WF04W2801CTL
CMF04022K80,25%10PPM/KNS vs CMP04022K80,25%10PPM/KNP20
CMF04022K80,25%10PPM/KNS vs RN73H1EGTP2801C10