ERA2APB1302X
vs
CMF-N040213K0,1%15PPM/KNP20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
IEC 60115-8
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
Resistance
13000 Ω
13000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare ERA2APB1302X with alternatives
Compare CMF-N040213K0,1%15PPM/KNP20 with alternatives
CMF-N040213K0,1%15PPM/KNP20 vs CMF040213K0,1%15PPM/KNP20
CMF-N040213K0,1%15PPM/KNP20 vs CMP040213K0,1%15PPM/KNP10
CMF-N040213K0,1%15PPM/KNP20 vs ERA2APB133X
CMF-N040213K0,1%15PPM/KNP20 vs WF04F1302BTL
CMF-N040213K0,1%15PPM/KNP20 vs CMP040213K0,1%15PPM/KNP20
CMF-N040213K0,1%15PPM/KNP20 vs SF04F1302ATLQ
CMF-N040213K0,1%15PPM/KNP20 vs CMF040213K0,1%15PPM/KNP10
CMF-N040213K0,1%15PPM/KNP20 vs CMF-N040213K0,1%15PPM/KNS
CMF-N040213K0,1%15PPM/KNP20 vs CMF-N040213K0,1%15PPM/KNP10