ERA2AEB8661X vs CMP04028K660,1%25PPM/KNP10 feature comparison

ERA2AEB8661X Panasonic Electronic Components

Buy Now Datasheet

CMP04028K660,1%25PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 1 mm 1.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.6 mm
Packing Method TR, Punched Paper, 7 Inch TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200; IEC60115-8 TS 16949
Resistance 8660 Ω 8660 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR, HIGH PRECISION

Compare ERA2AEB8661X with alternatives

Compare CMP04028K660,1%25PPM/KNP10 with alternatives