ERA2AEB6491X
vs
CMP-N04026K490,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, Punched Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200; IEC60115-8
TS 16949
Resistance
6490 Ω
6490 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Compare ERA2AEB6491X with alternatives
Compare CMP-N04026K490,1%25PPM/KNS with alternatives
CMP-N04026K490,1%25PPM/KNS vs SF04U6491BALQ
CMP-N04026K490,1%25PPM/KNS vs RN04B6491CT-LF
CMP-N04026K490,1%25PPM/KNS vs CMP-N04026K490,1%25PPM/KNP10
CMP-N04026K490,1%25PPM/KNS vs SF04U6491BTLQ
CMP-N04026K490,1%25PPM/KNS vs CMP-N04026K490,1%25PPM/KNP20
CMP-N04026K490,1%25PPM/KNS vs RBS04BTP6491
CMP-N04026K490,1%25PPM/KNS vs CMF-N04026K490,1%25PPM/KNS
CMP-N04026K490,1%25PPM/KNS vs SF04U6491ATLQ
CMP-N04026K490,1%25PPM/KNS vs CMF-K04026K490,1%25PPM/KNP10