ERA2AEB3741X vs SF04U3741BTLQ feature comparison

ERA2AEB3741X Panasonic Electronic Components

Buy Now Datasheet

SF04U3741BTLQ Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer Panasonic
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Punched Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200; IEC60115-8 AEC-Q200
Resistance 3740 Ω 3740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR; HIGH PRECISION

Compare ERA2AEB3741X with alternatives

Compare SF04U3741BTLQ with alternatives