ERA-3 vs SGA3486Z feature comparison

ERA-3 Mini-Circuits

Buy Now Datasheet

SGA3486Z RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MINI-CIRCUITS RF MICRO DEVICES INC
Package Description CASE VV105, 4 PIN SL,4GW-LD,.085CIR
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17 dB 19 dB
Input Power-Max (CW) 13 dBm 18 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 3000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4LEAD,.085CIRC SL,4GW-LD,.085CIR
Power Supplies 3 V 2.9 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 35 mA 39 mA
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
VSWR-Max 1.7
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code 5A991.G
Samacsys Manufacturer RFMD
Technology BIPOLAR

Compare ERA-3 with alternatives

Compare SGA3486Z with alternatives