ERA-3+
vs
ERA-1SM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15.4 dB
|
9 dB
|
Input Power-Max (CW) |
13 dBm
|
15 dBm
|
JESD-609 Code |
e2
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
3000 MHz
|
8000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4LEAD,.085CIRC
|
SL,4GW-LD,.085CIR
|
Power Supplies |
3 V
|
3 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
35 mA
|
40 mA
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.7
|
1.9
|
Base Number Matches |
1
|
1
|
Package Description |
|
CASE WW107, 4 PIN
|
Additional Feature |
|
USABLE TO 10 GHZ
|
|
|
|
Compare ERA-3+ with alternatives
Compare ERA-1SM with alternatives