ERA-1SM-TR vs NBB-402-T1 feature comparison

ERA-1SM-TR Mini-Circuits

Buy Now Datasheet

NBB-402-T1 Qorvo

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MINI-CIRCUITS QORVO INC
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 15 dBm 20 dBm
JESD-609 Code e0 e4
Operating Frequency-Max 8000 MHz 8000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -45 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
VSWR-Max 2.2 1.8
Base Number Matches 1 2
Package Description LGA9,3X3,40
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Samacsys Manufacturer Qorvo
Gain 15 dB
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 9
Package Body Material CERAMIC
Package Equivalence Code LGA9,3X3,40
Power Supplies 3.9 V
Surface Mount YES
Technology GAAS

Compare ERA-1SM-TR with alternatives

Compare NBB-402-T1 with alternatives