ERA-1SM-TR+
vs
MAR-3SM+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
MODULE
|
Input Power-Max (CW) |
15 dBm
|
13 dBm
|
Operating Frequency-Max |
8000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2.2
|
1.7
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Mini-Circuits
|
Additional Feature |
|
LOW NOISE
|
Gain |
|
8 dB
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
TIN SILVER OVER NICKEL
|
|
|
|
Compare ERA-1SM-TR+ with alternatives
Compare MAR-3SM+ with alternatives