ERA-1SM+ vs ERA-1SM feature comparison

ERA-1SM+ Mini-Circuits

Buy Now Datasheet

ERA-1SM Mini-Circuits

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Package Description ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X, 4 PIN CASE WW107, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Additional Feature USABLE TO 10 GHZ USABLE TO 10 GHZ
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10.3 dB 9 dB
Input Power-Max (CW) 15 dBm 15 dBm
JESD-609 Code e2 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 8000 MHz 8000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 3 V 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 40 mA
Surface Mount YES YES
Terminal Finish TIN SILVER OVER NICKEL Tin/Lead (Sn/Pb)
VSWR-Max 1.9 1.9
Base Number Matches 7 7
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -45C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a

Compare ERA-1SM+ with alternatives

Compare ERA-1SM with alternatives