ER800-G
vs
UF800-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
SENSITRON SEMICONDUCTOR
|
Part Package Code |
TO-220AC
|
TO-220AC
|
Package Description |
R-PSFM-T2
|
R-PSFM-T2
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
EFFICIENCY
|
ULTRA FAST RECOVERY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-220AC
|
TO-220AC
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
125 A
|
125 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
8 A
|
8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Reverse Recovery Time-Max |
0.035 µs
|
0.05 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ER800-G with alternatives
Compare UF800-G with alternatives