ER74R22JT vs W21-0R22JT1 feature comparison

ER74R22JT TE Connectivity

Buy Now Datasheet

W21-0R22JT1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TT ELECTRONICS PLC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED, LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Factory Lead Time 22 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK TR
Physical Dimension 13.5mm x 6mm
Rated Power Dissipation (P) 3 W 3 W
Resistance 0.22 Ω 0.22 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Manufacturer Series W20
Rated Temperature 25 °C
Terminal Finish TIN SILVER COPPER OVER NICKEL